Murata Thermistor, 27Ω Resistance, PTC Type, 14 x 6.5mm
- RS Stock No.:
- 167-4251
- Mfr. Part No.:
- PTGL12AR270M9C01B0
- Brand:
- Murata
Subtotal (1 bag of 200 units)*
£177.20
(exc. VAT)
£212.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £0.886 | £177.20 |
*price indicative
- RS Stock No.:
- 167-4251
- Mfr. Part No.:
- PTGL12AR270M9C01B0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | POSISTOR PTGL | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 27Ω | |
| Tolerance | ±20% | |
| Maximum Power Rating | 2300mW | |
| Length | 14mm | |
| Depth | 6.5mm | |
| Minimum Operating Temperature | -10°C | |
| Dimensions | 14 x 6.5mm | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series POSISTOR PTGL | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 27Ω | ||
Tolerance ±20% | ||
Maximum Power Rating 2300mW | ||
Length 14mm | ||
Depth 6.5mm | ||
Minimum Operating Temperature -10°C | ||
Dimensions 14 x 6.5mm | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- CN
