Murata Thermistor, NTC Type 100 kΩ, 0402 0.5 mm 1 mm 0.5 mm

Subtotal (1 reel of 10000 units)*

£140.00

(exc. VAT)

£170.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
10000 +£0.014£140.00

*price indicative

RS Stock No.:
167-3819
Mfr. Part No.:
NCP15WF104F03RC
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Thermistor

Series

NCP

Temperature Coefficient Type

NTC

Tolerance ±

1%

Automotive Standard

No

Mount Type

Solder, Reflow Soldering

Application

Temperature Sensor, Temperature Compensation, Crystal Oscillator

Package/Case

0402

Maximum Power Rating

100mW

Resistance at 25°C

100kΩ

Depth

0.5mm

Height

0.5mm

Length

1mm

Standards/Approvals

EU RoHS, File No.E137188, UL/cUL UL1434

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

NCP Series NTC Thermistors, Size 0201, 0402, 0603 and 0805


NCP range of size 0201, 0402, 0603 and 0805 NTC thermistors with excellent long term aging stability and high accuracy in resistance and B-Constant value, sizes 0805, 0603 and 0402 have the same B-constant in the same resistance. These NCP series NTC thermistors have excellent solderability and are suitable for reflow soldering. Typical applications for these NTC thermistors include temperature compensation for for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.

Excellent long term aging stability

High accuracy in resistance and B Value

Suitable for reflow soldering

Applications include temperature compensation of LCDs, sensing for rechargable batteries, car audio equipment, etc

Dimensions 0402 (1.0 x 0.5 x 0.5mm), 0603 (1.6 x 0.8 x 0.8mm), 0805 (2.0 x 1.25 x 0.85mm)

Standards

UL1434

Related links