TDK Thermistor, Negative Temperature Coefficient Type 100 kΩ, DO-35 2.2 mm 71 mm 1.3 mm
- RS Stock No.:
- 167-0532
- Mfr. Part No.:
- B57550G1104F000
- Brand:
- TDK
Subtotal (1 box of 1000 units)*
£1,713.00
(exc. VAT)
£2,056.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £1.713 | £1,713.00 |
*price indicative
- RS Stock No.:
- 167-0532
- Mfr. Part No.:
- B57550G1104F000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57550G1 | |
| Temperature Coefficient Type | Negative Temperature Coefficient | |
| Thermal Time Constant | 7s | |
| Packaging | Bulk | |
| Mount Type | Lead | |
| Automotive Standard | AEC-Q200 | |
| Application | Temperature Measurement | |
| Package/Case | DO-35 | |
| Maximum Power Rating | 32mW | |
| Resistance at 25°C | 100kΩ | |
| Pin Count | 2 | |
| Termination Style | Lead Dumet Wire (Copper Clad Feni) | |
| Height | 2.2mm | |
| Depth | 1.3mm | |
| Length | 71mm | |
| Standards/Approvals | IEC 60068-1 | |
| Maximum Operating Temperature | 300°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57550G1 | ||
Temperature Coefficient Type Negative Temperature Coefficient | ||
Thermal Time Constant 7s | ||
Packaging Bulk | ||
Mount Type Lead | ||
Automotive Standard AEC-Q200 | ||
Application Temperature Measurement | ||
Package/Case DO-35 | ||
Maximum Power Rating 32mW | ||
Resistance at 25°C 100kΩ | ||
Pin Count 2 | ||
Termination Style Lead Dumet Wire (Copper Clad Feni) | ||
Height 2.2mm | ||
Depth 1.3mm | ||
Length 71mm | ||
Standards/Approvals IEC 60068-1 | ||
Maximum Operating Temperature 300°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
Epcos Glass-Encapsulated Temperature Sensor
From Epocs, the B57550G1 Series of NTC thermistors boast a highly stable and heat resistive glass encapsulated construction. Featuring a very fast response time, B57550G1 Series NTC thermistors are able to measure temperatures up to 300°C.
Note
Beta values shown are for the temperature range 0-100°C
Related links
- TDK Thermistor DO-35 2.2 mm 71 mm 1.3 mm
- TDK NTC Thermistor, Negative Temperature Coefficient Type 3 kΩ 6.5 mm 2.41 mm
- TDK NTC Thermistor, Negative Temperature Coefficient Type 30 kΩ 17.5 mm 8.5 mm
- Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 40 mm
- Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 75 mm
- Vishay NTC Thermistor 0805 0.8 mm 2.0 mm 1.25 mm
- Vishay NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay NTC Thermistor 0805 0.8 mm 2.0 mm 1.25 mm
