EPCOS Thermistor, NTC Type 10 Ω, Leaded and Coated Disks 18 mm 11 mm 6 mm
- RS Stock No.:
- 167-0499
- Mfr. Part No.:
- B57211P0100M301
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 500 units)*
£169.50
(exc. VAT)
£203.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 500 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 2000 | £0.339 | £169.50 |
| 2500 - 4500 | £0.319 | £159.50 |
| 5000 + | £0.311 | £155.50 |
*price indicative
- RS Stock No.:
- 167-0499
- Mfr. Part No.:
- B57211P0100M301
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Thermistor | |
| Series | P11 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 70s | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Mount Type | Lead | |
| Package/Case | Leaded and Coated Disks | |
| Maximum Power Rating | 3W | |
| Resistance at 25°C | 10Ω | |
| Length | 11mm | |
| Height | 18mm | |
| Depth | 6mm | |
| Termination Style | Kinked Lead of Tinned Copper Wire | |
| Standards/Approvals | IEC 60068-1, UL E69802, UL 94 V-0 | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Thermistor | ||
Series P11 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 70s | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Mount Type Lead | ||
Package/Case Leaded and Coated Disks | ||
Maximum Power Rating 3W | ||
Resistance at 25°C 10Ω | ||
Length 11mm | ||
Height 18mm | ||
Depth 6mm | ||
Termination Style Kinked Lead of Tinned Copper Wire | ||
Standards/Approvals IEC 60068-1, UL E69802, UL 94 V-0 | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- CN
Epcos B5721x Inrush Current Limiting Thermistors
Applications in peripheral communication equipment e.g. switch mode power supplies
Black coated Thermistor disk, flame retardant to UL94V0
Terminal wires made from tinned copper
Stamped with resistance value and tolerance
High stability of electrical characteristics
Related links
- EPCOS Thermistor Leaded and Coated Disks 18 mm 11 mm 6 mm
- EPCOS Thermistor Leaded and Coated Disks 18 mm 31 mm 7 mm
- EPCOS Thermistor Leaded and Coated Disks 16 mm 11.5 mm 6 mm
- EPCOS Thermistor Leaded and Coated Disks 13 mm 8.5 mm 6 mm
- EPCOS Thermistor, NTC Type 80 Ω 18 mm 11 mm 6 mm
- EPCOS Thermistor, NTC Type 8 Ω 18 mm 11 mm 6 mm
- EPCOS Thermistor, NTC Type 12 Ω 20 mm 11 mm 6 mm
- EPCOS Thermistor, NTC Type 25 Ω 16 mm 11 mm 6 mm
