EPCOS Thermistor, 2.3Ω Resistance, PTC Type, 17.5 x 3.5mm
- RS Stock No.:
- 167-0430
- Mfr. Part No.:
- B59940C0120A070
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-0430
- Mfr. Part No.:
- B59940C0120A070
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B599*0 | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 2.3Ω | |
| Tolerance | ±25% | |
| Depth | 3.5mm | |
| Dimensions | 17.5 x 3.5mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B599*0 | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 2.3Ω | ||
Tolerance ±25% | ||
Depth 3.5mm | ||
Dimensions 17.5 x 3.5mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- ID
