EPCOS Thermistor, NTC Type 10 kΩ, 0402 0.6 mm 1 mm 0.5 mm
- RS Stock No.:
- 167-0418
- Mfr. Part No.:
- B57232V5103F360
- Brand:
- EPCOS
Subtotal (1 reel of 10000 units)*
£370.00
(exc. VAT)
£440.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.037 | £370.00 |
*price indicative
- RS Stock No.:
- 167-0418
- Mfr. Part No.:
- B57232V5103F360
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B57232V5 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 3s | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 Rev D | |
| Application | Temperature Measurement and Compensation | |
| Package/Case | 0402 | |
| Maximum Power Rating | 150mW | |
| Resistance at 25°C | 10kΩ | |
| Height | 0.6mm | |
| Depth | 0.5mm | |
| Termination Style | Nickel Barrier Termination | |
| Length | 1mm | |
| Standards/Approvals | JESD22, MIL-STD-202, J-STD-002, AEC-Q200 Rev-D, UL-94, MIL-STD-883E | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B57232V5 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 3s | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 Rev D | ||
Application Temperature Measurement and Compensation | ||
Package/Case 0402 | ||
Maximum Power Rating 150mW | ||
Resistance at 25°C 10kΩ | ||
Height 0.6mm | ||
Depth 0.5mm | ||
Termination Style Nickel Barrier Termination | ||
Length 1mm | ||
Standards/Approvals JESD22, MIL-STD-202, J-STD-002, AEC-Q200 Rev-D, UL-94, MIL-STD-883E | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- AU
0402, 0603 ,0805 B57 Series SMD NTC Thermistors
This Series of EPCOS SMD NTC thermistors can be used for temperature measurement and compensation. The 0402 and 0603 series are the automotive series and the 0805 is the standard series.
Features & Benefits:
Multilayer SMD NTC with inner electrodes
Nickel barrier termination
Excellent long-term aging stability in a high-temperature environment
Superior resistance stability during soldering
(change <1%)
Approvals
IEC 60068-1
Related links
- EPCOS Thermistor 0402 0.6 mm 1 mm 0.5 mm
- EPCOS Thermistor 0402 0.5 mm 1 mm 0.6 mm
- Panasonic Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Vishay Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Vishay NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
