TDK Thermistor, PTC Type 5.6 Ω 25.5 mm 35 mm 3.5 mm
- RS Stock No.:
- 167-0396
- Mfr. Part No.:
- B59960C0120A070
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
£290.50
(exc. VAT)
£348.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | £0.581 | £290.50 |
| 1000 - 1500 | £0.552 | £276.00 |
| 2000 - 3500 | £0.517 | £258.50 |
| 4000 + | £0.50 | £250.00 |
*price indicative
- RS Stock No.:
- 167-0396
- Mfr. Part No.:
- B59960C0120A070
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B599*0 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | PTC | |
| Tolerance ± | 25% | |
| Mount Type | PCB | |
| Automotive Standard | AEC-Q200 | |
| Application | Short Circuit Protection, Overcurrent Protection | |
| Resistance at 25°C | 5.6Ω | |
| Pin Count | 2 | |
| Height | 25.5mm | |
| Diameter | 22mm | |
| Length | 35mm | |
| Depth | 3.5mm | |
| Standards/Approvals | IEC 60068-2-30, IEC 60068-2-14, IEC 60738-1, IEC 60068-2-78, VDE 104843 E, UL 1434, IEC 60068-2-6 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B599*0 | ||
Product Type Thermistor | ||
Temperature Coefficient Type PTC | ||
Tolerance ± 25% | ||
Mount Type PCB | ||
Automotive Standard AEC-Q200 | ||
Application Short Circuit Protection, Overcurrent Protection | ||
Resistance at 25°C 5.6Ω | ||
Pin Count 2 | ||
Height 25.5mm | ||
Diameter 22mm | ||
Length 35mm | ||
Depth 3.5mm | ||
Standards/Approvals IEC 60068-2-30, IEC 60068-2-14, IEC 60738-1, IEC 60068-2-78, VDE 104843 E, UL 1434, IEC 60068-2-6 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- ID

Epcos Overload Protection B59xxx Series
Protection against current overload and short-circuit
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Approvals
UL recognised component up to 265V for all types
Related links
- TDK Thermistor, PTC Type 5.6 Ω 25.5 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 25 Ω 22.5 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 55 Ω 7.5 mm 35 mm 3.5 mm
- TDK Thermistor Leaded Disks 10 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 4.6 Ω 10 mm 6.5 mm 3.5 mm
- TDK Thermistor, PTC Type 450 mΩ 21 mm 17.5 mm 3.5 mm
- TDK Thermistor, PTC Type 1.2 Ω 21 mm 17.5 mm 3.5 mm
- TDK Thermistor Disk 22.5 mm 35 mm 5 mm
