TDK Thermistor, NTC Type 10 kΩ 11 mm 12.6 mm 19.2 mm

Subtotal (1 box of 400 units)*

£1,250.00

(exc. VAT)

£1,500.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
400 +£3.125£1,250.00

*price indicative

RS Stock No.:
167-0239
Mfr. Part No.:
B58100A0439A000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B58100

Temperature Coefficient Type

NTC

Thermal Coefficient

4.4%/°C

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Tolerance ±

3.6%

Mount Type

PCB

Application

Over Temperature Protection, Dimmers, Electronic Ballast, DC Converter, Home Appliances, SMPS, Battery Pack, Notebook

Maximum Power Rating

18mW

Pin Count

2

Resistance at 25°C

10kΩ

Depth

19.2mm

Height

11mm

Length

12.6mm

Standards/Approvals

AEC-Q200, IEC 60738-1, UL 1434, E69802

Minimum Operating Temperature

5°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE

Epcos Pipe Mounting NTC Probe Assemblies


Pipe mountable NTC thermistor sensor for measurement of fluid temperature in pipes, with faston connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy