EPCOS Thermistor, 5kΩ Resistance, NTC Type, 2.41 x 6.5mm
- RS Stock No.:
- 167-0214
- Mfr. Part No.:
- B57869S0502F140
- Brand:
- EPCOS
Subtotal (1 box of 1000 units)*
£1,706.00
(exc. VAT)
£2,047.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
- Plus 999,997,000 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 + | £1.706 | £1,706.00 |
*price indicative
- RS Stock No.:
- 167-0214
- Mfr. Part No.:
- B57869S0502F140
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | B57869S | |
Temperature Coefficient Type | NTC | |
Thermal Coefficient | 4.4%/K | |
Thermal Time Constant | 12s | |
Resistance @ 25 °C | 5kΩ | |
Maximum Power Rating | 60mW | |
Depth | 2.41mm | |
Height | 6.5mm | |
Minimum Operating Temperature | -55°C | |
Dimensions | 2.41 x 6.5mm | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series B57869S | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.4%/K | ||
Thermal Time Constant 12s | ||
Resistance @ 25 °C 5kΩ | ||
Maximum Power Rating 60mW | ||
Depth 2.41mm | ||
Height 6.5mm | ||
Minimum Operating Temperature -55°C | ||
Dimensions 2.41 x 6.5mm | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- ID
Epcos B57869S Series NTC Thermisors
Epcos B57869S series NTC thermistors feature bendable wires and are ideal for a wide range of temperature sensing and measurement applications.
Uni curve sensor
Short response time
High measuring accuracy between 0°C and 70°C
Excellent long-term stability
Epoxy resin encapsulation
Silver-plated nickel leads
Short response time
High measuring accuracy between 0°C and 70°C
Excellent long-term stability
Epoxy resin encapsulation
Silver-plated nickel leads
Related links
- EPCOS Thermistor NTC Type, 2.41 x 6.5mm
- EPCOS NTC Thermistor NTC Type, 2.41 x 6.5mm
- EPCOS Thermistor NTC Type, 2.41 x 6.5mm
- EPCOS Thermistor NTC Type, 2.41 x 6.5mm
- EPCOS Thermistor NTC Type, 2.41 x 6.5mm
- EPCOS Thermistor NTC Type, 2.41 x 6.5mm
- EPCOS NTC Thermistor NTC Type, 2.41 x 6.5mm
- EPCOS NTC Thermistor NTC Type, 2.41 x 6.5mm