TDK Thermistor, PTC Type 100 Ω 10 mm

Bulk discount available
View bulk pricing options

Subtotal (1 box of 400 units)*

£692.00

(exc. VAT)

£832.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
400 - 400£1.73£692.00
800 +£1.687£674.80

*price indicative

RS Stock No.:
167-0211
Mfr. Part No.:
B59100M1100A070
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

B59100

Product Type

Thermistor

Temperature Coefficient Type

PTC

Packaging

Bulk

Mount Type

PCB

Automotive Standard

AEC-Q200

Application

Thermal, Limit Temperature Monitoring

Resistance at 25°C

100Ω

Pin Count

2

Height

10mm

Standards/Approvals

RoHS, UL 1434 file number E69802, DIN 44081

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

COO (Country of Origin):
ID

PTC Over-temperature Protection


These devises can be connected in series (an open circuit being fail safe) so that several monitoring points may be applied to equipment using one detector circuit

Probe type: insulated metal housing with M3 male threaded fixing

Sensor type: encapsulation PTC pellet with PTFE insulation

Working voltage 30Vdc for 0 to 40°C

Thermistors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy