EPCOS Thermistor, NTC Type, 0603 0.8 mm 1.6 mm 0.9 mm

Subtotal (1 reel of 4000 units)*

£244.00

(exc. VAT)

£292.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.061£244.00

*price indicative

RS Stock No.:
166-0211
Mfr. Part No.:
B57330V2103F260
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B57330V2

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Time Constant

4s

Mount Type

Surface

Automotive Standard

No

Application

Temperature Measurement and Compensation

Package/Case

0603

Maximum Power Rating

180mW

Length

1.6mm

Standards/Approvals

JIS C 0054, IEC 60068, JIS C 0025, JIS C 0022, IEC 60539-1, JIS C 0021

Height

0.8mm

Termination Style

Nickel Barrier Termination

Depth

0.9mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
AU

0402, 0603 ,0805 B57 Series SMD NTC Thermistors


This Series of EPCOS SMD NTC thermistors can be used for temperature measurement and compensation. The 0402 and 0603 series are the automotive series and the 0805 is the standard series.

Features & Benefits:


Multilayer SMD NTC with inner electrodes

Nickel barrier termination

Excellent long-term aging stability in a high-temperature environment

Superior resistance stability during soldering

(change <1%)

Approvals

IEC 60068-1

Related links