TDK Thermistor, PTC Type 6 Ω 21 mm 35 mm 5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 box of 500 units)*

£480.00

(exc. VAT)

£575.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
500 - 500£0.96£480.00
1000 - 1500£0.816£408.00
2000 +£0.751£375.50

*price indicative

RS Stock No.:
162-0180
Mfr. Part No.:
B59840C0120A070
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

B598

Product Type

Thermistor

Temperature Coefficient Type

PTC

Tolerance ±

25%

Automotive Standard

AEC-Q200

Mount Type

Lead

Application

Short Circuit Protection, Overcurrent Protection

Resistance at 25°C

Pin Count

2

Standards/Approvals

RoHS-Compatible, VDE 104843 E, UL 1434 E69802

Diameter

22mm

Termination Style

Lead Free Terminal

Depth

5mm

Height

21mm

Length

35mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Epcos Overload Protection B59xxx Series


Protection against current overload and short-circuit

Coated thermistor disk

Manufacturer’s logo and type designation stamped on in yellow

Thermistors - PTC (Positive Temperature Coefficient)


Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

Approvals

UL recognised component up to 265V for all types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy