TDK Thermistor, NTC Type 47 kΩ 21 mm 14 mm 8 mm

Subtotal (1 box of 1000 units)*

£820.00

(exc. VAT)

£980.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
1000 +£0.82£820.00

*price indicative

RS Stock No.:
162-0175
Mfr. Part No.:
B57045K0473K000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B57045K

Temperature Coefficient Type

NTC

Thermal Coefficient

4.7%/°C

Thermal Time Constant

75s

Packaging

Bulk

Tolerance ±

10%

Mount Type

PCB

Automotive Standard

No

Application

Control, Measurement, Temperature Compensation

Maximum Power Rating

450mW

Resistance at 25°C

47kΩ

Length

14mm

Termination Style

Radial

Standards/Approvals

JESD-22, IEC 60068-2-78, MIL-STD-202, IEC 60068-2-14, IATF 16949, IEC 60068-2-2

Depth

8mm

Height

21mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Epcos K45 Series NTC Probe Assemblies


Applications in temperature compensation, measurement and for chassis mounting

Aluminium housing, electrically insulated Terminal wires MADE from tinned copper

Related links