TDK Thermistor, PTC Type 1.8 Ω 3.5 mm
- RS Stock No.:
- 162-0139
- Mfr. Part No.:
- B59975C0120A070
- Brand:
- TDK
Subtotal (1 box of 1000 units)*
£666.00
(exc. VAT)
£799.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.666 | £666.00 |
*price indicative
- RS Stock No.:
- 162-0139
- Mfr. Part No.:
- B59975C0120A070
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B599*5 | |
| Temperature Coefficient Type | PTC | |
| Automotive Standard | AEC-Q200 Rev D | |
| Mount Type | Lead | |
| Tolerance ± | 25% | |
| Application | Overcurrent Protection, Short Circuit Protection | |
| Pin Count | 2 | |
| Resistance at 25°C | 1.8Ω | |
| Depth | 3.5mm | |
| Termination Style | Lead Free Terminal | |
| Standards/Approvals | UL 1434, IEC 60738-1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B599*5 | ||
Temperature Coefficient Type PTC | ||
Automotive Standard AEC-Q200 Rev D | ||
Mount Type Lead | ||
Tolerance ± 25% | ||
Application Overcurrent Protection, Short Circuit Protection | ||
Pin Count 2 | ||
Resistance at 25°C 1.8Ω | ||
Depth 3.5mm | ||
Termination Style Lead Free Terminal | ||
Standards/Approvals UL 1434, IEC 60738-1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN

Epcos Overload Protection B59xxx Series
Protection against current overload and short-circuit
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Approvals
UL recognised component up to 265V for all types
Related links
- TDK Thermistor, PTC Type 1.8 Ω 3.5 mm
- TDK Thermistor, PTC Type 100 Ω 10 mm
- TDK Thermistor, PTC Type 800 mΩ 3.5 mm
- TDK Thermistor, PTC Type 250 Ω 5 mm 25 mm 3 mm
- TDK Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK Thermistor, PTC Type 25 Ω 22.5 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 4.6 Ω 10 mm 6.5 mm 3.5 mm
- TDK Thermistor, PTC Type 250 Ω 9 mm 25 mm 3 mm
