EPCOS NTC Thermistor, 220Ω Resistance, NTC Type, 5.5 x 5 x 2mm

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.64

(exc. VAT)

£4.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.364£3.64
100 - 240£0.339£3.39
250 +£0.309£3.09

*price indicative

RS Stock No.:
152-7138
Mfr. Part No.:
B57164K0221J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B57164K

Temperature Coefficient Type

NTC

Thermal Time Constant

20s

Resistance @ 25 °C

220Ω

Tolerance

±5%

Maximum Power Rating

450mW

Length

5.5mm

Depth

5mm

Height

2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dimensions

5.5 x 5 x 2mm

COO (Country of Origin):
ID
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.

Temperature measurement and compensation
Wide resistance range
Cost-effective
Lacquer-coated thermistor disk
Tinned copper leads
Lead spacing 5 mm
Marked with resistance and tolerance

Related links