EPCOS NTC Thermistor, NTC Type
- RS Stock No.:
- 152-7132
- Mfr. Part No.:
- B57703M0103A019
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
£4.66
(exc. VAT)
£5.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 272 unit(s) ready to ship
- Plus 33 unit(s) ready to ship from another location
- Plus 528 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.66 |
10 - 24 | £4.45 |
25 - 49 | £4.33 |
50 - 99 | £4.22 |
100 + | £4.11 |
*price indicative
- RS Stock No.:
- 152-7132
- Mfr. Part No.:
- B57703M0103A019
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | B57703M | |
Temperature Coefficient Type | NTC | |
Tolerance | ±1% | |
Maximum Power Rating | 150mW | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series B57703M | ||
Temperature Coefficient Type NTC | ||
Tolerance ±1% | ||
Maximum Power Rating 150mW | ||
- COO (Country of Origin):
- ID
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Cabinet and evaporator in refrigerators and deep freezers
Thermistor in molded plastic case with cable outlet
Highly resistant to water/moisture
PVC-insulated connecting cable (white)
Conductor cross section: 2 x 0.34 mm2
Construction based on
DIN EN 60 730 -1/VDE protection class 2
UL approval (E252167)
Thermistor in molded plastic case with cable outlet
Highly resistant to water/moisture
PVC-insulated connecting cable (white)
Conductor cross section: 2 x 0.34 mm2
Construction based on
DIN EN 60 730 -1/VDE protection class 2
UL approval (E252167)
Related links
- EPCOS NTC Thermistor, NTC Type
- EPCOS NTC Thermistor 5.5 x 5 x 2mm
- EPCOS NTC Thermistor NTC Type, 2.41 x 6.5mm
- EPCOS NTC Thermistor NTC Type, 2.41 x 6.5mm
- EPCOS NTC Thermistor NTC Type, 2.41 x 6.5mm
- EPCOS NTC Thermistor NTC Type, 5.5 x 5 x 2mm
- EPCOS NTC Thermistor NTC Type, 5.5 x 5 x 2mm
- EPCOS NTC Thermistor NTC Type, 2.5 x 2.5 x 5.5mm