EPCOS NTC Thermistor, 4.7kΩ Resistance, NTC Type, 3.5 x 3.5mm
- RS Stock No.:
- 146-0347
- Mfr. Part No.:
- B57891M0472J000
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-0347
- Mfr. Part No.:
- B57891M0472J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B57891M | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 12s | |
| Resistance @ 25 °C | 4.7kΩ | |
| Tolerance | ±5% | |
| Maximum Power Rating | 200mW | |
| Depth | 3.5mm | |
| Height | 3.5mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Dimensions | 3.5 x 3.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B57891M | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 12s | ||
Resistance @ 25 °C 4.7kΩ | ||
Tolerance ±5% | ||
Maximum Power Rating 200mW | ||
Depth 3.5mm | ||
Height 3.5mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Dimensions 3.5 x 3.5mm | ||
- COO (Country of Origin):
- ID
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Short response time
High measuring accuracy
Tight B value tolerances available
Epoxy resin encapsulation
PTFE-insulated leads of
silver-plated nickel wire,
AWG 30 (50 mm)
PTFE-insulated leads of
silver-plated Cu wire
(19 x 0.07 mm),AWG 28 (350 mm)
UL approval (E69802)
High measuring accuracy
Tight B value tolerances available
Epoxy resin encapsulation
PTFE-insulated leads of
silver-plated nickel wire,
AWG 30 (50 mm)
PTFE-insulated leads of
silver-plated Cu wire
(19 x 0.07 mm),AWG 28 (350 mm)
UL approval (E69802)
