TDK NTC Thermistor, NTC Type 1 kΩ 3.5 mm 3.5 mm
- RS Stock No.:
- 146-0342
- Mfr. Part No.:
- B57891M0102K000
- Brand:
- TDK
Subtotal (1 pack of 10 units)*
£3.62
(exc. VAT)
£4.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 420 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.362 | £3.62 |
*price indicative
- RS Stock No.:
- 146-0342
- Mfr. Part No.:
- B57891M0102K000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | NTC Thermistor | |
| Series | B57891M | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 12s | |
| Packaging | Bulk | |
| Mount Type | PCB | |
| Automotive Standard | AEC-Q200 | |
| Application | Temperature Measurement | |
| Maximum Power Rating | 200mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 1kΩ | |
| Termination Style | PTFE Insulated Lead | |
| Height | 3.5mm | |
| Depth | 3.5mm | |
| Standards/Approvals | UL E69802 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type NTC Thermistor | ||
Series B57891M | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 12s | ||
Packaging Bulk | ||
Mount Type PCB | ||
Automotive Standard AEC-Q200 | ||
Application Temperature Measurement | ||
Maximum Power Rating 200mW | ||
Pin Count 2 | ||
Resistance at 25°C 1kΩ | ||
Termination Style PTFE Insulated Lead | ||
Height 3.5mm | ||
Depth 3.5mm | ||
Standards/Approvals UL E69802 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- ID
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Short response time
High measuring accuracy
Tight B Value tolerances available
Epoxy resin encapsulation
PTFE-insulated leads of
silver-plated nickel wire,
AWG 30 (50 mm)
PTFE-insulated leads of
silver-plated Cu wire
(19 x 0.07 mm),AWG 28 (350 mm)
UL approval (E69802)
Related links
- TDK NTC Thermistor, NTC Type 1 kΩ 3.5 mm 3.5 mm
- TDK NTC Thermistor, NTC Type 10 kΩ 3.5 mm 36 mm 3.5 mm
- TDK NTC Thermistor, NTC Type 2.2 kΩ 3.5 mm 36 mm 3.5 mm
- TDK NTC Thermistor, NTC Type 100 kΩ 3.5 mm 36 mm 3.5 mm
- TDK NTC Thermistor, NTC Type 4.7 kΩ 3.5 mm 11 mm 3.5 mm
- TDK NTC Thermistor, NTC Type 10 kΩ 6.5 mm 2.41 mm
- TDK NTC Thermistor, NTC Type 10 kΩ 4.5 mm 36 mm 4.5 mm
- TDK NTC Thermistor, NTC Type 6.5 mm 2.41 mm 2.41 mm
