EPCOS NTC Thermistor, NTC Type 4.7 kΩ 3.5 mm 11 mm 3.5 mm
- RS Stock No.:
- 146-0118
- Mfr. Part No.:
- B57891M0472K000
- Brand:
- EPCOS
Subtotal (1 box of 1000 units)*
£289.00
(exc. VAT)
£347.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.289 | £289.00 |
*price indicative
- RS Stock No.:
- 146-0118
- Mfr. Part No.:
- B57891M0472K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | NTC Thermistor | |
| Series | B57891M | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 12s | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Lead | |
| Application | Temperature Measurement and Compensation | |
| Maximum Power Rating | 200mW | |
| Resistance at 25°C | 4.7kΩ | |
| Pin Count | 2 | |
| Length | 11mm | |
| Standards/Approvals | UL E69802 | |
| Depth | 3.5mm | |
| Height | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type NTC Thermistor | ||
Series B57891M | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 12s | ||
Automotive Standard AEC-Q200 | ||
Mount Type Lead | ||
Application Temperature Measurement and Compensation | ||
Maximum Power Rating 200mW | ||
Resistance at 25°C 4.7kΩ | ||
Pin Count 2 | ||
Length 11mm | ||
Standards/Approvals UL E69802 | ||
Depth 3.5mm | ||
Height 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- ID
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Short response time
High measuring accuracy
Tight B Value tolerances available
Epoxy resin encapsulation
PTFE-insulated leads of
silver-plated nickel wire,
AWG 30 (50 mm)
PTFE-insulated leads of
silver-plated Cu wire
(19 x 0.07 mm),AWG 28 (350 mm)
UL approval (E69802)
Related links
- EPCOS NTC Thermistor, NTC Type 4.7 kΩ 3.5 mm 11 mm 3.5 mm
- EPCOS NTC Thermistor, NTC Type 100 kΩ 3.5 mm 36 mm 3.5 mm
- EPCOS NTC Thermistor, NTC Type 2.2 kΩ 3.5 mm 36 mm 3.5 mm
- EPCOS NTC Thermistor, NTC Type 10 kΩ 3.5 mm 36 mm 3.5 mm
- EPCOS Thermistor Leaded and Coated Disks 18 mm 11 mm 6 mm
- EPCOS NTC Thermistor, NTC Type 1.8 kΩ 14 mm 380 mm 5 mm
- EPCOS NTC Thermistor, NTC Type 50 kΩ 6.5 mm 50 mm 2.41 mm
- EPCOS NTC Thermistor, NTC Type 15 kΩ 2 mm 5.5 mm 5 mm
