EPCOS NTC Thermistor, NTC Type 2.2 kΩ 3.5 mm 36 mm 3.5 mm
- RS Stock No.:
- 146-0116
- Mfr. Part No.:
- B57891M0222J000
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-0116
- Mfr. Part No.:
- B57891M0222J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | NTC Thermistor | |
| Series | B57891M | |
| Temperature Coefficient Type | NTC | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 12s | |
| Tolerance ± | 5% | |
| Mount Type | PCB | |
| Automotive Standard | AEC-Q200 | |
| Application | DC Converter, Over Temperature Protection, Notebook, SMPS, Electronic Ballast, Dimmers, Battery Pack, Home Appliances | |
| Maximum Power Rating | 200mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 2.2kΩ | |
| Standards/Approvals | AEC-Q200, UL 1434, IEC 60738-1, E69802 | |
| Depth | 3.5mm | |
| Length | 36mm | |
| Height | 3.5mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type NTC Thermistor | ||
Series B57891M | ||
Temperature Coefficient Type NTC | ||
Packaging Tape & Reel | ||
Thermal Time Constant 12s | ||
Tolerance ± 5% | ||
Mount Type PCB | ||
Automotive Standard AEC-Q200 | ||
Application DC Converter, Over Temperature Protection, Notebook, SMPS, Electronic Ballast, Dimmers, Battery Pack, Home Appliances | ||
Maximum Power Rating 200mW | ||
Pin Count 2 | ||
Resistance at 25°C 2.2kΩ | ||
Standards/Approvals AEC-Q200, UL 1434, IEC 60738-1, E69802 | ||
Depth 3.5mm | ||
Length 36mm | ||
Height 3.5mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- ID
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Short response time
High measuring accuracy
Tight B Value tolerances available
Epoxy resin encapsulation
PTFE-insulated leads of
silver-plated nickel wire,
AWG 30 (50 mm)
PTFE-insulated leads of
silver-plated Cu wire
(19 x 0.07 mm),AWG 28 (350 mm)
UL approval (E69802)
Related links
- EPCOS NTC Thermistor, NTC Type 2.2 kΩ 3.5 mm 36 mm 3.5 mm
- EPCOS NTC Thermistor, NTC Type 100 kΩ 3.5 mm 36 mm 3.5 mm
- EPCOS NTC Thermistor, NTC Type 10 kΩ 3.5 mm 36 mm 3.5 mm
- EPCOS NTC Thermistor, NTC Type 4.7 kΩ 3.5 mm 11 mm 3.5 mm
- EPCOS NTC Thermistor, NTC Type 10 kΩ 4.5 mm 36 mm 4.5 mm
- EPCOS NTC Thermistor, NTC Type 100 kΩ 4.5 mm 36 mm 4.5 mm
- EPCOS NTC Thermistor, NTC Type 50 kΩ 6.5 mm 50 mm 2.41 mm
- EPCOS NTC Thermistor, NTC Type 1.8 kΩ 14 mm 380 mm 5 mm
