EPCOS NTC Thermistor, 3kΩ Resistance, NTC Type, 2.41 x 6.5mm
- RS Stock No.:
- 146-0110
- Mfr. Part No.:
- B57869S0302F140
- Brand:
- EPCOS
Subtotal (1 box of 1000 units)*
£1,706.00
(exc. VAT)
£2,047.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 + | £1.706 | £1,706.00 |
*price indicative
- RS Stock No.:
- 146-0110
- Mfr. Part No.:
- B57869S0302F140
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | B57869S | |
Temperature Coefficient Type | NTC | |
Thermal Time Constant | 12s | |
Resistance @ 25 °C | 3kΩ | |
Tolerance | ±0.2% | |
Maximum Power Rating | 60mW | |
Depth | 2.41mm | |
Height | 6.5mm | |
Dimensions | 2.41 x 6.5mm | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series B57869S | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 12s | ||
Resistance @ 25 °C 3kΩ | ||
Tolerance ±0.2% | ||
Maximum Power Rating 60mW | ||
Depth 2.41mm | ||
Height 6.5mm | ||
Dimensions 2.41 x 6.5mm | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Short response time
High measuring accuracy
Tight B value tolerances available
Epoxy resin encapsulation
PTFE-insulated leads of
silver-plated nickel wire,
AWG 30 (50 mm)
PTFE-insulated leads of
silver-plated Cu wire
(19 x 0.07 mm),AWG 28 (350 mm)
UL approval (E69802)
High measuring accuracy
Tight B value tolerances available
Epoxy resin encapsulation
PTFE-insulated leads of
silver-plated nickel wire,
AWG 30 (50 mm)
PTFE-insulated leads of
silver-plated Cu wire
(19 x 0.07 mm),AWG 28 (350 mm)
UL approval (E69802)
Related links
- EPCOS NTC Thermistor NTC Type, 2.41 x 6.5mm
- EPCOS NTC Thermistor NTC Type, 2.41 x 6.5mm
- EPCOS NTC Thermistor NTC Type, 2.41 x 6.5mm
- EPCOS Thermistor NTC Type, 2.41 x 6.5mm
- EPCOS Thermistor NTC Type, 2.41 x 6.5mm
- EPCOS Thermistor NTC Type, 2.41 x 6.5mm
- EPCOS Thermistor NTC Type, 2.41 x 6.5mm
- EPCOS Thermistor NTC Type, 2.41 x 6.5mm