TDK NTC Thermistor, NTC Type 10 kΩ 6.5 mm 2.41 mm
- RS Stock No.:
- 146-0109
- Mfr. Part No.:
- B57867S0103F140
- Brand:
- TDK
Subtotal (1 box of 1000 units)*
£1,223.00
(exc. VAT)
£1,468.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £1.223 | £1,223.00 |
*price indicative
- RS Stock No.:
- 146-0109
- Mfr. Part No.:
- B57867S0103F140
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | NTC Thermistor | |
| Series | B57867S | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.8%/K | |
| Packaging | Bulk | |
| Thermal Time Constant | 12s | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Off Board | |
| Application | Temperature Measurement | |
| Maximum Power Rating | 60mW | |
| Resistance at 25°C | 10kΩ | |
| Termination Style | Bendable Wire | |
| Standards/Approvals | JESD 22, IEC 60068-2-58, IEC 60068-1, UL E69802, MIL-STD-202, IEC 60068-2-78, IEC 60068-2-14, IEC 60068-2-2 | |
| Height | 6.5mm | |
| Depth | 2.41mm | |
| Maximum Operating Temperature | 155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type NTC Thermistor | ||
Series B57867S | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.8%/K | ||
Packaging Bulk | ||
Thermal Time Constant 12s | ||
Automotive Standard AEC-Q200 | ||
Mount Type Off Board | ||
Application Temperature Measurement | ||
Maximum Power Rating 60mW | ||
Resistance at 25°C 10kΩ | ||
Termination Style Bendable Wire | ||
Standards/Approvals JESD 22, IEC 60068-2-58, IEC 60068-1, UL E69802, MIL-STD-202, IEC 60068-2-78, IEC 60068-2-14, IEC 60068-2-2 | ||
Height 6.5mm | ||
Depth 2.41mm | ||
Maximum Operating Temperature 155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Short response time
High measuring accuracy
Tight B Value tolerances available
Epoxy resin encapsulation
PTFE-insulated leads of
silver-plated nickel wire,
AWG 30 (50 mm)
PTFE-insulated leads of
silver-plated Cu wire
(19 x 0.07 mm),AWG 28 (350 mm)
UL approval (E69802)
Related links
- TDK NTC Thermistor, NTC Type 10 kΩ 6.5 mm 2.41 mm
- TDK NTC Thermistor, NTC Type 6.5 mm 2.41 mm 2.41 mm
- TDK NTC Thermistor, Negative Temperature Coefficient Type 3 kΩ 6.5 mm 2.41 mm
- TDK Thermistor, NTC Type 10 kΩ 6.5 mm 2.41 mm
- TDK Thermistor, NTC Type 3 kΩ 6.5 mm 2.41 mm
- TDK Thermistor, NTC Type 5 kΩ 6.5 mm 2.41 mm
- TDK Thermistor, NTC Type 3 kΩ 6.5 mm 50 mm 2.41 mm
- TDK Thermistor, NTC Type 100 kΩ 6.5 mm 2.41 mm
