Murata Thermistor, 10kΩ Resistance, NTC Type, 1608, 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 122-9831
- Mfr. Part No.:
- NCU18XH103F6SRB
- Brand:
- Murata
Bulk discount available
Subtotal (1 bag of 20 units)*
£1.48
(exc. VAT)
£1.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 140 unit(s) ready to ship
- Plus 9,420 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
20 - 80 | £0.074 | £1.48 |
100 - 980 | £0.039 | £0.78 |
1000 - 1980 | £0.036 | £0.72 |
2000 + | £0.035 | £0.70 |
*price indicative
- RS Stock No.:
- 122-9831
- Mfr. Part No.:
- NCU18XH103F6SRB
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Series | NCU | |
Temperature Coefficient Type | NTC | |
Resistance @ 25 °C | 10kΩ | |
Tolerance | ±1% | |
Package/Case | 1608 | |
Maximum Power Rating | 100mW | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.8mm | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Maximum Operating Temperature | +150°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Series NCU | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±1% | ||
Package/Case 1608 | ||
Maximum Power Rating 100mW | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata NTC Thermistors SMT - NCU18 Series
Murata NCU18 Range NTC Thermistors have excellent solderability and are suitable for flow/ reflow soldering. Applications for these NTC thermistors include temperature compensation for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargeable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.
Features
Excellent long-term ageing stability
High accuracy in resistance and B value
Suitable for reflow soldering
High accuracy in resistance and B value
Suitable for reflow soldering
Standards
UL1434
Related links
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor 0603 (1608), 1.6 x 0.8 x 0.8mm
- TDK NTC Thermistor 0603, 1.6 x 0.8 x 0.8mm
- TDK NTC Thermistor 0603 (1608M), 1.6 x 0.8 x 0.8mm
- Panasonic Thermistor 0603 (1608M), 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor NTC Type 1.6 x 0.8 x 0.8mm