EPCOS Thermistor, 500mΩ Resistance, NTC Type, 31 x 7mm

Bulk discount available

Subtotal (1 bag of 5 units)*

£5.55

(exc. VAT)

£6.65

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 420 left, ready to ship
  • Plus 30 left, ready to ship from another location
  • Plus 50 left, shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 45£1.11£5.55
50 - 245£0.978£4.89
250 - 495£0.932£4.66
500 - 995£0.908£4.54
1000 +£0.886£4.43

*price indicative

RS Stock No.:
121-8214
Mfr. Part No.:
B57127P0508M301
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B57127P0***M301

Temperature Coefficient Type

NTC

Thermal Time Constant

200s

Resistance @ 25 °C

500mΩ

Tolerance

±20%

Maximum Power Rating

10W

Length

31mm

Depth

7mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+65°C

Dimensions

31 x 7mm

COO (Country of Origin):
CN

EPCOS B57127P0...M301 NTC Thermistors for Inrush Current Limiting


P27 Series NTC thermistors from EPCOS are constructed with a UL 94 V-0 flame retardant coating. These NTC thermistors have kinked, tinned copper wire leads with a lead pitch of 7.5 mm.

Stable electrical characteristics
Solderable terminals in accordance with IEC 60068-2-20
Tolerance ±20%

Product Application Information


B57127P0***M301 NTC thermistors are designed for inrush current limiting. Suitable applications include peripheral communication equipment such as switch mode power supplies and soft start motors such as vacuum cleaners.

Approvals

UL 1434 (file number E69802)

Related links