Panasonic Thermistor, NTC Type 10 kΩ, 0402 0.5 mm 1 mm 0.5 mm

Discontinued
RS Stock No.:
106-7984
Mfr. Part No.:
ERTJ0ER103H
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thermistor

Series

ERTJ

Temperature Coefficient Type

NTC

Package/Case

0402

Maximum Power Rating

66mW

Resistance at 25°C

10kΩ

Depth

0.5mm

Length

1mm

Height

0.5mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

NTC Thermistors SMD 0402 - ERTJ Series


ERTJ multilayer NTC thermistors from Panasonic are constructed from semiconductive Ceramics and electrodes. These NTC thermistors have a wide temperature operating range between -40°C and +125°C and are highly reliable.

Surface mount

Monolithic structure

Nickel barrier electrodes

Negative coefficient of resistance

Lead free - environmentally friendly

Product Application Information


Suitable applications for ERTJ thermistors include temperature compensation for crystal oscillators and semiconductor devices in mobile phones, and temperature detection in secondary battery packs. Other recommended applications include temperature compensation for ink-viscosity in inkjet printers and temperature detection for CPUs and memory devices. These thermistors can be used for temperature compensation of display backlighting and display contrast for LCDs.