EPCOS Thermistor, NTC Type 10 Ω 39 mm 9.5 mm 6 mm

Bulk discount available

Subtotal (1 unit)*

£0.53

(exc. VAT)

£0.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 254 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
  • Plus 933 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£0.53
25 - 49£0.46
50 - 99£0.39
100 - 249£0.35
250 +£0.32

*price indicative

Packaging Options:
RS Stock No.:
467-620
Distrelec Article No.:
301-80-294
Mfr. Part No.:
B57235S0100M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B57235S0M0

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Time Constant

60s

Packaging

Bulk

Automotive Standard

No

Mount Type

PCB

Tolerance ±

20%

Application

Inrush Current Limiting

Accuracy

±20 %

Maximum Power Rating

1800mW

Resistance at 25°C

10Ω

Standards/Approvals

IATF 16949, IEC 60068-2-78, MIL-STD-202, IEC 60068-2-2, IEC 60068-2-14, JESD-22

Diameter

9.5mm

Length

9.5mm

Termination Style

Radial

Depth

6mm

Height

39mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Epcos Current Limiting S235/S236/S237/S364 Series


Applications in switch mode power supplies

Soft-start motors, e.g. in vacuum cleaners

Useable in series connections up to 265VRMS

Coated thermistor disk

Kinked leads of tinned, nickel-plated copper wire

Approvals

UL recognised

Related links