EPCOS Thermistor, NTC Type 5 Ω 6 mm 9.5 mm 6 mm
- RS Stock No.:
- 467-614
- Distrelec Article No.:
- 301-80-295
- Mfr. Part No.:
- B57235S0509M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
£0.52
(exc. VAT)
£0.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 104 unit(s) ready to ship
- Plus 39 unit(s) ready to ship from another location
- Plus 484 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 29 | £0.52 |
| 30 - 49 | £0.47 |
| 50 - 99 | £0.42 |
| 100 - 249 | £0.36 |
| 250 + | £0.31 |
*price indicative
- RS Stock No.:
- 467-614
- Distrelec Article No.:
- 301-80-295
- Mfr. Part No.:
- B57235S0509M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Thermistor | |
| Series | B57235S0M0 | |
| Temperature Coefficient Type | NTC | |
| Packaging | Bulk | |
| Thermal Time Constant | 60s | |
| Tolerance ± | 20% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Application | Inrush Current Limiting | |
| Accuracy | ±20 % | |
| Maximum Power Rating | 1800mW | |
| Resistance at 25°C | 5Ω | |
| Length | 9.5mm | |
| Diameter | 9.5mm | |
| Standards/Approvals | MIL-STD-202, IATF 16949, IEC 60068-2-2, JESD-22, IEC 60068-2-14, IEC 60068-2-78 | |
| Height | 6mm | |
| Depth | 6mm | |
| Termination Style | Radial | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Thermistor | ||
Series B57235S0M0 | ||
Temperature Coefficient Type NTC | ||
Packaging Bulk | ||
Thermal Time Constant 60s | ||
Tolerance ± 20% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Application Inrush Current Limiting | ||
Accuracy ±20 % | ||
Maximum Power Rating 1800mW | ||
Resistance at 25°C 5Ω | ||
Length 9.5mm | ||
Diameter 9.5mm | ||
Standards/Approvals MIL-STD-202, IATF 16949, IEC 60068-2-2, JESD-22, IEC 60068-2-14, IEC 60068-2-78 | ||
Height 6mm | ||
Depth 6mm | ||
Termination Style Radial | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature -55°C | ||
Epcos Current Limiting S235/S236/S237/S364 Series
Applications in switch mode power supplies
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Approvals
UL recognised
Related links
- EPCOS Thermistor, NTC Type 5 Ω 6 mm 9.5 mm 6 mm
- EPCOS Thermistor, NTC Type 6 Ω 14 mm 9.5 mm 6 mm
- EPCOS Thermistor, NTC Type 10 Ω 39 mm 9.5 mm 6 mm
- EPCOS Thermistor, NTC Type 5 Ω 16 mm 11.5 mm 6 mm
- EPCOS Thermistor, NTC Type 20 Ω 13 mm 8.5 mm 6 mm
- EPCOS Thermistor, NTC Type 3 Ω 16 mm 11.5 mm 6 mm
- EPCOS Thermistor, NTC Type 33 Ω 13 mm 8.5 mm 6 mm
- EPCOS Thermistor, NTC Type 4.7 Ω 16 mm 11.5 mm 6 mm
