Vishay Thermistor, 470Ω Resistance, NTC Type
- RS Stock No.:
- 381-413
- Mfr. Part No.:
- NTCLE100E3471JB0
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 381-413
- Mfr. Part No.:
- NTCLE100E3471JB0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -3.9%/°C | |
| Thermal Time Constant | 15s | |
| Resistance @ 25 °C | 470Ω | |
| Tolerance | ±5% | |
| Application | Measurement | |
| Maximum Power Rating | 500mW | |
| Length | 3.3mm | |
| Depth | 3mm | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -3.9%/°C | ||
Thermal Time Constant 15s | ||
Resistance @ 25 °C 470Ω | ||
Tolerance ±5% | ||
Application Measurement | ||
Maximum Power Rating 500mW | ||
Length 3.3mm | ||
Depth 3mm | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
