Panasonic Thermistor, NTC Type, 0603
- RS Stock No.:
- 287-449
- Mfr. Part No.:
- ERTJ1VG103FA
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 10 units)*
£0.78
(exc. VAT)
£0.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,490 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.078 | £0.78 |
| 100 - 240 | £0.074 | £0.74 |
| 250 - 490 | £0.068 | £0.68 |
| 500 - 990 | £0.063 | £0.63 |
| 1000 + | £0.061 | £0.61 |
*price indicative
- RS Stock No.:
- 287-449
- Mfr. Part No.:
- ERTJ1VG103FA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | ERTJ | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Package/Case | 0603 | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series ERTJ | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Automotive Standard No | ||
Mount Type Surface | ||
Package/Case 0603 | ||
Standards/Approvals RoHS Compliant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Panasonic NTC (Negative Temperature Coefficient) Thermistors are surface mount devices available in small sizes (0201, 0402, 0603), offering high reliability and consistent performance. Featuring a multilayer or monolithic structure, they ensure durability and stability across various applications. With a wide temperature operating range of -40°C to 125°C, these thermistors are ideal for use in a variety of electronic circuits, providing accurate temperature sensing and protection.
Environmentally-friendly lead-free
RoHS compliant
Related links
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Panasonic Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Panasonic Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Panasonic Thermistor NTC Type 1 x 0.5 x 0.5mm
- Panasonic Thermistor NTC Type 1 x 0.5 x 0.5mm
