Murata Thermistor, NTC Type 4.7 kΩ, 0603 0.8 mm 1.6 mm 0.8 mm
- RS Stock No.:
- 110-510
- Mfr. Part No.:
- NCP18XM472J03RB
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 110-510
- Mfr. Part No.:
- NCP18XM472J03RB
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Thermistor | |
| Series | NCP18 | |
| Temperature Coefficient Type | NTC | |
| Package/Case | 0603 | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 4.7kΩ | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Thermistor | ||
Series NCP18 | ||
Temperature Coefficient Type NTC | ||
Package/Case 0603 | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 4.7kΩ | ||
Height 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||

NTC Thermistors SMD 0603 - NCP18X series
Negative temperature coefficient thermistors.
High precision Beta reports and resistors.
Good stability over time.
Nickel barrier electrodes.
Remelt soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.
Related links
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 1608 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
