Panasonic EYG Series Thermal Interface Sheet, 0.1 mm Thick, 700 W/mK, 230 mm, 180mm, Graphite
- RS Stock No.:
- 285-8083
- Distrelec Article No.:
- 110-96-758
- Mfr. Part No.:
- EYGS182310
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8083
- Distrelec Article No.:
- 110-96-758
- Mfr. Part No.:
- EYGS182310
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 0.1mm | |
| Thermal Conductivity | 700W/mK | |
| Self-Adhesive | No | |
| Trade Name | EYG | |
| Conductive Material | Graphite | |
| Hardness | 39 Type E | |
| Length | 230mm | |
| Standards/Approvals | No | |
| Width | 180mm | |
| Series | EYG | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thermal Interface Sheet | ||
Thickness 0.1mm | ||
Thermal Conductivity 700W/mK | ||
Self-Adhesive No | ||
Trade Name EYG | ||
Conductive Material Graphite | ||
Hardness 39 Type E | ||
Length 230mm | ||
Standards/Approvals No | ||
Width 180mm | ||
Series EYG | ||
- COO (Country of Origin):
- JP
The PGS (Pyrolytic Graphite Sheet) graphite sheet is made from a highly oriented graphite polymer film, ensuring exceptional thermal conductivity. With a thermal conductivity of 700 to 1750 W/(m·K), which is 2 to 4 times higher than copper and 3 to 7 times higher than aluminum, it is an excellent choice for thermal management and heat-sinking in limited spaces or as a supplemental heat-sinking solution. Its lightweight design, with a specific gravity of 0.85 to 2.1 g/cm³, makes it suitable for various applications.
High thermal conductivity 700 to 1750 W/(m·K)
Excellent flexibility and easy customizability
Low thermal resistance
Lightweight design
RoHS compliant
Ideal for providing thermal management in limited spaces
Can be used as a supplemental heat-sinking solution
Related links
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 180 mm, Graphite TIM
- Panasonic Thermal Interface Sheet 1000 W/mK 180 mm
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 200 W/mK 180 mm, Graphite TIM
- RS PRO Self-Adhesive Thermal Interface Sheet 1000 W/mK 115 mm, Graphite
- RS PRO GCSR Series Self-Adhesive Thermal Interface Sheet 1000 W/mK 115 mm, Graphite
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 200 W/mK 90 mm, Graphite TIM
- Panasonic Self-Adhesive Thermal Interface Sheet 1000 W/mK 115 mm, Graphite
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 90 mm, Graphite TIM
