Panasonic Thermal Interface Pad, 0.25mm Thick, 180 x 180mm

Bulk discount available

Subtotal (1 unit)*

£44.56

(exc. VAT)

£53.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£44.56
5 +£36.76

*price indicative

RS Stock No.:
241-2252
Mfr. Part No.:
EYGR1818ZLX2
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Dimensions

180 x 180mm

Thickness

0.25mm

Length

180mm

Width

180mm

Diameter

180mm

COO (Country of Origin):
JP
The Panasonic thermal protection sheet consist of graphite Thermal Interface Material(TIM).It has very high compressibility as compared to standard PGS, which enables reducing the thermal resistance by following gap,warpage and distortion of targets/substrates.

180x180 mm sheet size
Thickness of sheet 250 μm
Excellent heat resistance and reliability
Cost saving and longer service life

Related links