Panasonic Thermal Interface Pad, 0.35mm Thick, 90 x 90mm
- RS Stock No.:
- 241-2240
- Mfr. Part No.:
- EYGR0909ZRX2
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-2240
- Mfr. Part No.:
- EYGR0909ZRX2
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Dimensions | 90 x 90mm | |
Thickness | 0.35mm | |
Length | 90mm | |
Width | 90mm | |
Diameter | 90mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Dimensions 90 x 90mm | ||
Thickness 0.35mm | ||
Length 90mm | ||
Width 90mm | ||
Diameter 90mm | ||
- COO (Country of Origin):
- JP
The Panasonic thermal protection sheet consist of graphite Thermal Interface Material(TIM).It has very high compressibility as compared to standard PGS, which enables reducing the thermal resistance by following gap,warpage and distortion of targets/substrates.
90x90 mm sheet size
Thickness of sheet 350 μm
Excellent heat resistance and reliability
Cost saving and longer service life
Thickness of sheet 350 μm
Excellent heat resistance and reliability
Cost saving and longer service life
Related links
- Panasonic Thermal Interface Pad 90 x 90mm
- Panasonic Thermal Interface Pad 90 x 180mm
- Panasonic Thermal Interface Pad 90 x 90mm
- Panasonic Thermal Interface Pad 90 x 180mm
- Panasonic Thermal Interface Pad 180 x 180mm
- Panasonic Thermal Interface Pad 85 x 246mm
- Panasonic Thermal Interface Pad 60 x 120mm
- Panasonic Thermal Interface Pad 180 x 180mm