Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick, 400W/m·K, Graphite, 182.5 x 104.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-9671
Mfr. Part No.:
EYGS1018ZLSA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Dimensions

182.5 x 104.5mm

Thickness

0.2mm

Length

182.5mm

Width

104.5mm

Thermal Conductivity

400W/m·K

Material

Graphite

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+400°C

Operating Temperature Range

-55 → +400 °C

Series

EYGS

COO (Country of Origin):
JP

Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS


The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.

Features and Benefits


• Thermal Resistance: 0.2K cm2/W (600 kPA)
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C