Phoenix Contact TMC M1 Thermal Circuit Breaker - 1-Pole, DIN Rail, 1A Current Rating, 300V ac, 65 V dc

Bulk discount available

Subtotal (1 unit)*

£95.17

(exc. VAT)

£114.20

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 4 unit(s), ready to ship
Units
Per unit
1 - 4£95.17
5 - 9£92.31
10 +£86.79

*price indicative

RS Stock No.:
801-7028
Mfr. Part No.:
0914439
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

1A

Product Type

Thermal Circuit Breaker

Number of Poles

1

Series

TMC M1

Width

12.5mm

Mount Type

DIN Rail

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Push Button

Tripping Characteristics

Type S

Depth

96mm

Height

82.5mm

Standards/Approvals

CE, RoHS

Rated AC Voltage

300V ac

Break Time

Medium

Rated DC Voltage

65V dc

COO (Country of Origin):
DE

Phoenix Contact Thermomagnetic Circuit Breaker - M1


The DIN rail mounting, single pole, TMC 1 M1 range of thermomagnetic circuit breakers from Phoenix Contact have SFB tripping characteristics that give a maximum overcurrent protection over long cable paths.

Features and Benefits


• DIN rail mounting

• Trip faster than thermal device circuit breakers

• Only 12.5 mm wide

• Screw connection

• Push in or screw connection available

• Integrated remote signalling

• Universal foot for mounting on NS 32 or NS 35

Typical Applications


TMC M1 thermomagnetic circuit breakers are mostly used in process control, information and communication technology because of the different tripping characteristics.

The circuit breakers are a great solution for protecting valves, motors, logic controllers and frequency inverters.

Phoenix Contact Circuit Breakers


Related links