Phoenix Contact Thermal Circuit Breaker - TMC 1 Single Pole 65 V dc, 250V ac Voltage Rating DIN Rail Mount, 16A
- RS Stock No.:
- 801-7003
- Mfr. Part No.:
- 0914183
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£91.52
(exc. VAT)
£109.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £91.52 |
5 - 9 | £88.77 |
10 + | £83.46 |
*price indicative
- RS Stock No.:
- 801-7003
- Mfr. Part No.:
- 0914183
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 16A | |
Number of Poles | 1 | |
Voltage Rating | 65 V dc, 250V ac | |
Width | 12.5mm | |
Series | TMC 1 | |
Mounting Style | DIN Rail Mount | |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
Overall Depth | 96mm | |
Overall Length | 82.5mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Number of Poles 1 | ||
Voltage Rating 65 V dc, 250V ac | ||
Width 12.5mm | ||
Series TMC 1 | ||
Mounting Style DIN Rail Mount | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
Overall Depth 96mm | ||
Overall Length 82.5mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Thermomagnetic Circuit Breaker - F1
The DIN rail mounting, single pole, TMC range of thermomagnetic circuit breakers from Phoenix Contact have SFB tripping characteristics that give a maximum overcurrent protection over long cable paths.
Features and Benefits
DIN rail mounting
Trip faster than thermal device circuit breakers
Only 12.5 mm wide
Current rating 2 A to 16 A available
Push in or screw connection available
Integrated remote signalling
Universal foot for mounting on NS 32 or NS 35
Trip faster than thermal device circuit breakers
Only 12.5 mm wide
Current rating 2 A to 16 A available
Push in or screw connection available
Integrated remote signalling
Universal foot for mounting on NS 32 or NS 35
Typical Applications
TMC thermomagnetic circuit breakers are mostly used in process control, information and communication technology because of the different tripping characteristics.
The circuit breakers are a great solution for protecting valves, motors, logic controllers and frequency inverters.
The circuit breakers are a great solution for protecting valves, motors, logic controllers and frequency inverters.
TMC 1 F1 100 16,0A has a M3 screw thread for screw connection and 4 connections.
Phoenix Contact Circuit Breakers
Related links
- Phoenix Contact Thermal Circuit Breaker - TMC 1 Single Pole 65 V dc 4A Current
- Phoenix Contact Thermal Circuit Breaker - TMC 1 Single Pole 65 V dc 5A Current
- Phoenix Contact Thermal Circuit Breaker - TMC 1 Single Pole 65 V dc 2A Current
- Phoenix Contact Thermal Circuit Breaker - TMC M1 Single Pole 65 V dc 1A
- Phoenix Contact Thermal Circuit Breaker - TMC M1 Single Pole 65 V dc 3A
- Phoenix Contact Thermal Circuit Breaker - TMC M1 Single Pole 65 V dc 8A
- Phoenix Contact Thermal Circuit Breaker - TMC M1 Single Pole 65 V dc 6A
- Phoenix Contact Thermal Magnetic Circuit Breaker - TMC 1 M1 Single Pole 250V ac Voltage Rating DIN Rail, 2A Current