Phoenix Contact TCP 6A Thermal Circuit Breaker - 1-Pole, Base, 6A Current Rating, 250V ac, 65 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£17.07

(exc. VAT)

£20.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 120 unit(s) shipping from 08 June 2026
  • Plus 40 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£17.07
5 - 9£16.55
10 +£15.88

*price indicative

RS Stock No.:
801-6918
Distrelec Article No.:
303-10-631
Mfr. Part No.:
0712275
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Thermal Circuit Breaker

Current Rating

6A

Series

TCP 6A

Number of Poles

1

Width

8.2mm

Mount Type

Base

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Push Button

Tripping Characteristics

Type S

Standards/Approvals

RoHS, CE

Rated AC Voltage

250V ac

Height

24.4mm

Depth

44.5mm

Break Time

Medium

Rated DC Voltage

65V dc

COO (Country of Origin):
ID

Phoenix Contact TCP Thermal Circuit Breaker


The compact TCP range of miniature thermal circuit breakers from Phoenix contacts have an integrated switching function which enables instant re-closure to ensure the availability of the system.

Features and Benefits


• IP40 rating

• Slow blow fuse

• Only 8.2mm wide

• Re-closable

• Available with nominal current levels from 0.1 to 10 A

• Screw or spring cage connections used as a basic terminal block

Phoenix Contact Circuit Breakers


Note

When mounted in rows, the nominal device current can be limited to just 80% or must be over dimensioned accordingly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy