Phoenix Contact TCP 1A Thermal Circuit Breaker - 1-Pole, On Base Element, 1A Current Rating, 250V ac, 65 V dc
- RS Stock No.:
- 801-6892
- Distrelec Article No.:
- 303-10-629
- Mfr. Part No.:
- 0712194
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£17.07
(exc. VAT)
£20.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 27 unit(s) shipping from 08 June 2026
- Plus 19 unit(s) shipping from 08 June 2026
- Plus 12 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £17.07 |
| 5 - 9 | £16.55 |
| 10 + | £15.87 |
*price indicative
- RS Stock No.:
- 801-6892
- Distrelec Article No.:
- 303-10-629
- Mfr. Part No.:
- 0712194
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 1A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | TCP 1A | |
| Width | 8.2mm | |
| Mount Type | On Base Element | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Push Button | |
| Tripping Characteristics | Type C | |
| Standards/Approvals | CE, RoHS | |
| Depth | 44.5mm | |
| Rated AC Voltage | 250V ac | |
| Height | 24.4mm | |
| Rated DC Voltage | 65V dc | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 1A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series TCP 1A | ||
Width 8.2mm | ||
Mount Type On Base Element | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Push Button | ||
Tripping Characteristics Type C | ||
Standards/Approvals CE, RoHS | ||
Depth 44.5mm | ||
Rated AC Voltage 250V ac | ||
Height 24.4mm | ||
Rated DC Voltage 65V dc | ||
Break Time Medium | ||
- COO (Country of Origin):
- ID
Phoenix Contact Thermal Circuit Breaker, 2.5kV Surge Voltage, Polyamide Insulation - TCP 1A - 0712194
Looking for a reliable and reusable breaking solution for your circuits? Try this thermal magnetic circuit breaker from Phoenix Contact. It uses an electromagnet and bimetallic strips to trip the connected circuit quickly in case of an overload, keeping you safe and your equipment protected.
An integrated on-off switching function lets you reset the breaker immediately after a fault is cleared. This helps reduce downtime and, by eliminating the need for disposable fuses, generates less waste.
As it plugs directly into both screw-type and spring-cage-type terminal blocks, this unit is a practical option for use in a wide variety of industrial circuit-breaking applications. With an ambient temperature range of -20°C to +60°C, you can be assured that it functions efficiently in harsh environments.
Features & Benefits
• UL-94 flammability rating of V0 certifies the spread of flames is limited in case of fire
• Width of just 8.2mm for use in setups with limited space
• Rated surge voltage of 2.5kV, so protects users and equipment against harmful electrical surges
• High-performance polyamide insulation is electrically resistant for safe handling
Related links
- Phoenix Contact TCP 1A Thermal Circuit Breaker - 1-Pole 1A Current Rating 65 V dc
- Phoenix Contact TCP 0.5A Thermal Circuit Breaker - 1-Pole 500mA Current Rating 65 V dc
- Phoenix Contact TCP 0.25A Thermal Circuit Breaker - 1-Pole 250mA Current Rating 65 V dc
- Phoenix Contact TCP 2A Thermal Circuit Breaker - 1-Pole 2A Current Rating 65 V dc
- Phoenix Contact TCP 4A Thermal Circuit Breaker - 1-Pole 4A Current Rating 65 V dc
- Phoenix Contact TCP 6A Thermal Circuit Breaker - 1-Pole 6A Current Rating 65 V dc
- Phoenix Contact TCP 10A Thermal Circuit Breaker - 1-Pole 10A Current Rating 65 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 2-Pole 3A Current Rating 65 V dc
