TE Connectivity W58 Thermal Circuit Breaker - 1-Pole, Direct, 4A Current Rating, 1000 A, 250V ac, 50 V dc
- RS Stock No.:
- 782-8022
- Mfr. Part No.:
- W58-XB1A4A-4
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.76
(exc. VAT)
£12.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 736 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.76 |
| 10 - 24 | £10.37 |
| 25 - 49 | £10.00 |
| 50 - 149 | £9.66 |
| 150 + | £9.32 |
*price indicative
- RS Stock No.:
- 782-8022
- Mfr. Part No.:
- W58-XB1A4A-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 4A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | W58 | |
| Width | 16.76mm | |
| Mount Type | Direct | |
| Mount Hole Size | 18.8 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Must trip at 145% at 25°C, Thermal, Trip between 101%-145% of rated load | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | CE, RoHS | |
| Break Time | Medium | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 1000A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 4A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series W58 | ||
Width 16.76mm | ||
Mount Type Direct | ||
Mount Hole Size 18.8 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Must trip at 145% at 25°C, Thermal, Trip between 101%-145% of rated load | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals CE, RoHS | ||
Break Time Medium | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 1000A | ||
- COO (Country of Origin):
- CN
TE Connectivity - W58 Series
Related links
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 7A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 8A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 30A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 25A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 20A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 15A Current Rating 250V ac, 50 V dc
