TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole, Direct, 20A Current Rating, 1000 A, 240V ac, 50 V dc
- RS Stock No.:
- 782-0864
- Distrelec Article No.:
- 303-06-509
- Mfr. Part No.:
- W23-X1A1G-20
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£31.07
(exc. VAT)
£37.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 41 unit(s) ready to ship
- Plus 63 unit(s) shipping from 18 January 2027
- Plus 46 unit(s) shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £31.07 |
| 10 - 24 | £29.91 |
| 25 - 49 | £28.83 |
| 50 - 149 | £27.84 |
| 150 + | £26.90 |
*price indicative
- RS Stock No.:
- 782-0864
- Distrelec Article No.:
- 303-06-509
- Mfr. Part No.:
- W23-X1A1G-20
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 20A | |
| Number of Poles | 1 | |
| Series | W23 | |
| Range | 0.5 to 50 A | |
| Width | 17.52mm | |
| Mount Type | Direct | |
| Mount Hole Size | 18.8 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Thermal | |
| Depth | 2.035in | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | CE, RoHS | |
| Height | 1.6in | |
| Breaking Capacity | 1000A | |
| Break Time | Medium | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 20A | ||
Number of Poles 1 | ||
Series W23 | ||
Range 0.5 to 50 A | ||
Width 17.52mm | ||
Mount Type Direct | ||
Mount Hole Size 18.8 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Thermal | ||
Depth 2.035in | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals CE, RoHS | ||
Height 1.6in | ||
Breaking Capacity 1000A | ||
Break Time Medium | ||
Rated DC Voltage 50V dc | ||
TE Connectivity - W23 Series
Related links
- TE Connectivity Thermal Circuit Breaker - W23 Single Pole 50 V dc 1A Current Rating
- TE Connectivity Thermal Circuit Breaker - W23 Single Pole 50 V dc 25A Current Rating
- TE Connectivity Thermal Circuit Breaker - W23 Single Pole 50 V dc 35A Current Rating
- TE Connectivity Thermal Circuit Breaker - W23 Single Pole 50 V dc 15A Current Rating
- TE Connectivity Thermal Circuit Breaker - W23 Single Pole 50 V dc 2A Current Rating
- TE Connectivity Thermal Circuit Breaker - W23 Single Pole 50 V dc 50A Current Rating
- TE Connectivity Thermal Circuit Breaker - W23 Single Pole 50 V dc 7.5A Current Rating
- TE Connectivity Thermal Circuit Breaker - W23 Single Pole 50 V dc 10A Current Rating
