Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 1-Pole, Base, 2A Current Rating, 277V ac, 50 V dc
- RS Stock No.:
- 768-0880
- Distrelec Article No.:
- 304-23-195
- Mfr. Part No.:
- 2800848
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 768-0880
- Distrelec Article No.:
- 304-23-195
- Mfr. Part No.:
- 2800848
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 2A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Range | TRABTECH | |
| Series | TRABTECH | |
| Width | 12.3mm | |
| Mount Type | Base | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Push Button | |
| Tripping Characteristics | Type S | |
| Depth | 52mm | |
| Height | 45mm | |
| Rated AC Voltage | 277V ac | |
| Standards/Approvals | CE, RoHS | |
| Rated DC Voltage | 50V dc | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 2A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Range TRABTECH | ||
Series TRABTECH | ||
Width 12.3mm | ||
Mount Type Base | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Push Button | ||
Tripping Characteristics Type S | ||
Depth 52mm | ||
Height 45mm | ||
Rated AC Voltage 277V ac | ||
Standards/Approvals CE, RoHS | ||
Rated DC Voltage 50V dc | ||
Break Time Medium | ||
- COO (Country of Origin):
- ID
Phoenix Contact TRABTECH Thermomagnetic Circuit Breakers
The TRABTECH range of plug in thermomagnetic circuit breakers uses the SFB technology to protect against overcurrent and short circuits.
The thermos magnetic devices have a different tripping time depending on the type of overload. The magnetic tripping will interrupt the circuit in milliseconds if there is a high overload current or a short circuit.
Features and Benefits
• IP30 rating
• SFB fuse type
• Snap-in for easy removal and secure hold
• Remote signalling means you can monitor from any location
• Precise nominal current levels
• Modular expansion is possible
• Easy to maintain
• Available as single pole or double pole
Phoenix Contact Circuit Breakers
Related links
- Phoenix Contact CB TM1 2A F1 P, 50 V dc
- Phoenix Contact CB TM1 4A M1 P, 50 V dc
- Phoenix Contact CB TM1 6A M1 P, 50 V dc
- Phoenix Contact CB TM1 5A F1 P, 50 V dc
- Phoenix Contact CB TM1 4A SFB P, 50 V dc
- Phoenix Contact CB TM1 6A SFB P, 50 V dc
- Phoenix Contact CB TM1, 50 V dc
- Phoenix Contact CB TM2 16A M1 P, 80 V dc
