Phoenix Contact TCP 30/DC32V Thermal Circuit Breaker - 1-Pole, On Base Element, 30A Current Rating, 150 A, 32V ac, 32 V
- RS Stock No.:
- 652-3420
- Mfr. Part No.:
- 0700030
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 100
£751.80
(exc. VAT)
£902.16
(inc. VAT)
- RS Stock No.:
- 652-3420
- Mfr. Part No.:
- 0700030
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 30A | |
| Series | TCP 30/DC32V | |
| Number of Poles | 1 | |
| Width | 6mm | |
| Mount Type | On Base Element | |
| Rated AC Voltage | 32V ac | |
| Standards/Approvals | EAC | |
| Depth | 24mm | |
| Height | 20.3mm | |
| Rated DC Voltage | 32V dc | |
| Breaking Capacity | 150A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 30A | ||
Series TCP 30/DC32V | ||
Number of Poles 1 | ||
Width 6mm | ||
Mount Type On Base Element | ||
Rated AC Voltage 32V ac | ||
Standards/Approvals EAC | ||
Depth 24mm | ||
Height 20.3mm | ||
Rated DC Voltage 32V dc | ||
Breaking Capacity 150A | ||
- COO (Country of Origin):
- DE
Phoenix Contact TCP 30/DC32V Series Thermal Circuit Breaker, 30A Current Rating, 32V DC Voltage Rating - 0700030
This thermal circuit breaker by Phoenix Contact is a reliable solution for automotive circuit protection, boasting a current rating of 30A and a high breaking capacity of 150A. Designed to provide compact and efficient circuit protection at 32V DC, it is ideal for various applications in multiple industries.
Features & Benefits
• Compact design suitable for automotive applications
• High breaking capacity of 150A ensures reliable circuit protection
• Current rating of 30A for efficient power distribution
• Voltage rating of 32V DC for compatibility with various systems
Applications
• Suitable for automotive circuit protection
Can it handle high currents efficiently?
Yes, this thermal circuit breaker has a breaking capacity of 150A for reliable circuit protection.
Will it fit in compact spaces?
Yes, the compact design (24 x 6 x 20.3 mm) makes it ideal for automotive applications.
Is it suitable for protecting circuits in electronics industries?
Yes, this circuit breaker offers reliable protection in automation and electronics industries.
Related links
- Phoenix Contact TCP 20/DC32V Thermal Circuit Breaker - 1-Pole 20 A Current Rating 32 V ac, 32 V dc
- Phoenix Contact TCP 10/DC32V Thermal Circuit Breaker - 1-Pole 10 A Current Rating 32 V ac, 32 V dc
- Phoenix Contact TCP 15/DC32V Thermal Circuit Breaker - 1-Pole 15 A Current Rating 32 V dc
- Phoenix Contact TCP 25/DC32V Thermal Circuit Breaker - 1-Pole 25 A Current Rating 32 V dc
- Phoenix Contact TCP7.5/DC32V Thermal Circuit Breaker - 1-Pole 7.5 A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 30 A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 2000 A, 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 6 A Current Rating 32 V dc

