Phoenix Contact Thermal Automotive Circuit Breakers - 1-Pole, 5A Current Rating, 150 A, 32 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
652-3385
Mfr. Part No.:
0700005
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Thermal Automotive Circuit Breakers

Current Rating

5A

Number of Poles

1

Width

6mm

Depth

24mm

Breaking Capacity

150A

Rated DC Voltage

32V

COO (Country of Origin):
DE

Phoenix Contact Thermal Circuit Breaker, 5A Current Rating, 32V DC Voltage Rating - TCP 5/DC32V - 0700005


Looking for a way to protect electrical networks in your vehicles? Install this thermal circuit breaker from Phoenix Contact to safeguard integrated circuits in all automotive battery and onboard systems with an operating voltage of up to 32V DC. It combines a fuse safety mechanism with the benefits of a circuit breaker. This means its re-closure function immediately resets after detecting faults, which saves maintenance time and prevents production breaks.

The single-pole protection device simply snaps into place for tool-free and effortless installation. It's a compact unit that smoothly inserts into limited spaces, with dimensions of 6 (W) x 20.3 (H) x 24mm (D). The standard design is versatile and fits all flat-type fuse holders. A PA housing insulates internal wires and contacts to shield users against shocks, while the component's light-brown casing is easy to locate for speedy problem identification. Use it for system-based sensors and actuators in motors, devices with high starting currents, fans and heating elements.

Features & Benefits


• Wide operating temperature range between -40°C and +85°C for use in harsh conditions

• IP30 ingress protection rating indicates protection from tools and wires greater than 2.5mm

• RoHS standard compliance assures you the product contains only minimal amounts of any harmful substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy