TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole, Panel, 20A Current Rating, 1000 A,
- RS Stock No.:
- 240-8927
- Mfr. Part No.:
- 1423674-9
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£5.09
(exc. VAT)
£6.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 32 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.09 |
| 10 - 24 | £5.00 |
| 25 - 49 | £4.51 |
| 50 + | £4.39 |
*price indicative
- RS Stock No.:
- 240-8927
- Mfr. Part No.:
- 1423674-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 20A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Series | Potter & Brumfield W54 | |
| Number of Poles | 1 | |
| Width | 31mm | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Push Button | |
| Standards/Approvals | REACH, RoHS | |
| Rated AC Voltage | 250V ac | |
| Depth | 14.6mm | |
| Height | 35mm | |
| Breaking Capacity | 1000A | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 20A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Series Potter & Brumfield W54 | ||
Number of Poles 1 | ||
Width 31mm | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Push Button | ||
Standards/Approvals REACH, RoHS | ||
Rated AC Voltage 250V ac | ||
Depth 14.6mm | ||
Height 35mm | ||
Breaking Capacity 1000A | ||
Rated DC Voltage 50V dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity Potter & Brumfield W54 circuit breakers has 250 VAC voltage rating AC.
Circuit Breaker Type Thermal
Circuit Function Series Trip
Illuminated No
Button Colour White with Red Rate Marking (Vertical)
Related links
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 20 A Current Rating
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 10 A Current Rating
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 30 A Current Rating
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 50 A Current Rating
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 2 A Current Rating 250
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 5 A Current Rating 240
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 15 A Current Rating
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 25 A Current Rating 250
