Phoenix Contact Thermomagnetic Device Circuit Breaker CB Thermal Circuit Breaker - 1-Pole, Snap-On, 8A Current Rating, 1
- RS Stock No.:
- 212-8786
- Mfr. Part No.:
- 2800853
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£47.13
(exc. VAT)
£56.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.13 |
*price indicative
- RS Stock No.:
- 212-8786
- Mfr. Part No.:
- 2800853
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 8A | |
| Series | CB | |
| Number of Poles | 1 | |
| Range | Thermomagnetic Device Circuit Breaker | |
| Width | 12.3mm | |
| Mount Type | Snap-On | |
| Terminal Type | Plug-In | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type S | |
| Standards/Approvals | cUL, DNV GL, CSA, UL, EN | |
| Rated AC Voltage | 277V ac | |
| Height | 45mm | |
| Depth | 52mm | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 1kA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 8A | ||
Series CB | ||
Number of Poles 1 | ||
Range Thermomagnetic Device Circuit Breaker | ||
Width 12.3mm | ||
Mount Type Snap-On | ||
Terminal Type Plug-In | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type S | ||
Standards/Approvals cUL, DNV GL, CSA, UL, EN | ||
Rated AC Voltage 277V ac | ||
Height 45mm | ||
Depth 52mm | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 1kA | ||
- COO (Country of Origin):
- ID
The Phoenix Contact thermomagnetic device circuit breaker featured with modular expansion with help of uniform, plug-in housing concept. It has sophisticated remote signalling concept enables monitoring from any location.
Maximum overcurrent protection
Ambient temperature -30 °C to 60 °C
Degree of protection IP30
Related links
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB Thermal Circuit Breaker - 2-Pole 8A Current Rating, 1
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB Thermal Circuit Breaker - 1-Pole 5A Current Rating, 1
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB Thermal Circuit Breaker - 2-Pole 4A Current Rating, 1
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB Thermal Circuit Breaker - 1-Pole 6A Current Rating, 1
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB Thermal Circuit Breaker - 1-Pole 3A Current Rating, 1
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB Thermal Circuit Breaker - 2-Pole 3A Current Rating, 1
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB Thermal Circuit Breaker - 2-Pole 6A Current Rating, 1
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB Thermal Circuit Breaker - 1-Pole 4A Current Rating, 1
