ETA 3120-N 3120-N Thermal Circuit Breaker - 5-Pole, Screw, 10A Current Rating, 10 A, 240V ac, 50 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£25.89

(exc. VAT)

£31.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£25.89
5 - 9£24.58
10 +£22.62

*price indicative

RS Stock No.:
210-2093
Mfr. Part No.:
3120-N551-H7T1-W14DR4-10A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

10A

Product Type

Thermal Circuit Breaker

Number of Poles

5

Series

3120-N

Range

3120-N

Width

25mm

Mount Type

Screw

Terminal Type

Screw

Tripping Mechanism

Thermal

Reset Actuator Type

Rocker

Rated AC Voltage

240V ac

Height

52.4mm

Depth

42.6mm

Standards/Approvals

RoHS, EAC, REACH, VDE, IEC, CCC, CSA

Rated DC Voltage

50V dc

Breaking Capacity

10A

COO (Country of Origin):
TN
The ETA 3120-N 5-pole thermal rocker actuated circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. It has blade terminals with flat head screws M3.5 for units with under voltage release module. The trip element is a thermal bimetal. After tripping, it can reliably, easily and quickly be reset. The positively trip-free mechanism ensures reliable disconnection of the circuit even with the actuator blocked. It is ideally suited for overload protection of motors, pumps, transformers and cables.

Mounting type: Snap-in, cut-out 44.5mm x 22mm

Current rating: 10A

Extendable functionality through appliance inlet module

Standard actuator

Reduced mounting and wiring time

Space-saving design

Reduced disposition and storage costs

Increased overall reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy