Phoenix Contact TRABTECH CB TM1 Thermal Circuit Breaker - 1-Pole, Snap-On, 3A Current Rating, 1 kA, 277V ac, 50 V dc
- RS Stock No.:
- 201-6242
- Mfr. Part No.:
- 2800838
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£39.53
(exc. VAT)
£47.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.53 |
*price indicative
- RS Stock No.:
- 201-6242
- Mfr. Part No.:
- 2800838
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 3A | |
| Range | TRABTECH | |
| Series | TRABTECH | |
| Number of Poles | 1 | |
| Width | 12.3mm | |
| Mount Type | Snap-On | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type S | |
| Height | 45mm | |
| Depth | 52mm | |
| Rated AC Voltage | 277V ac | |
| Standards/Approvals | DNV GL, cUL, EN, CSA, UL | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 1kA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 3A | ||
Range TRABTECH | ||
Series TRABTECH | ||
Number of Poles 1 | ||
Width 12.3mm | ||
Mount Type Snap-On | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type S | ||
Height 45mm | ||
Depth 52mm | ||
Rated AC Voltage 277V ac | ||
Standards/Approvals DNV GL, cUL, EN, CSA, UL | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 1kA | ||
- COO (Country of Origin):
- ID
The Phoenix thermomagnetic device circuit breaker featured with modular expansion with help of uniform, plug-in housing concept. It has sophisticated remote signalling concept enables monitoring from any location.
Maximum overcurrent protection
Ambient temperature -30 °C to 60 °C
Degree of protection IP30
Degree of pollution 2
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 1-Pole 500mA Current Rating 277V ac, 50 V
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 1-Pole 1A Current Rating 277V ac, 50 V dc
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 1-Pole 8A Current Rating 277V ac, 50 V dc
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 1-Pole 16A Current Rating 277V ac, 50 V dc
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 2-Pole 3A Current Rating 277V ac, 80 V dc
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 1-Pole 3A Current Rating 277V ac, 80 V dc
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 1-Pole 4A Current Rating 50 V dc
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 1-Pole 10A Current Rating 277V ac,
