Phoenix Contact TRABTECH CB TM1 Thermal Circuit Breaker - 1-Pole, On Base Element, 10A Current Rating, 1 kA, 277V ac, 50
- RS Stock No.:
- 201-5339
- Mfr. Part No.:
- 2800843
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£39.53
(exc. VAT)
£47.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.53 |
*price indicative
- RS Stock No.:
- 201-5339
- Mfr. Part No.:
- 2800843
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Product Type | Thermal Circuit Breaker | |
| Range | TRABTECH | |
| Number of Poles | 1 | |
| Series | TRABTECH | |
| Width | 12.3mm | |
| Mount Type | On Base Element | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Automatic | |
| Tripping Characteristics | Type S | |
| Standards/Approvals | UL, CSA, EN, cUL, DNV GL | |
| Rated AC Voltage | 277V ac | |
| Depth | 52mm | |
| Height | 45mm | |
| Breaking Capacity | 1kA | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Product Type Thermal Circuit Breaker | ||
Range TRABTECH | ||
Number of Poles 1 | ||
Series TRABTECH | ||
Width 12.3mm | ||
Mount Type On Base Element | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Automatic | ||
Tripping Characteristics Type S | ||
Standards/Approvals UL, CSA, EN, cUL, DNV GL | ||
Rated AC Voltage 277V ac | ||
Depth 52mm | ||
Height 45mm | ||
Breaking Capacity 1kA | ||
Rated DC Voltage 50V dc | ||
- COO (Country of Origin):
- ID
Phoenix Contact Thermal Circuit Breaker, SFB Trip Characteristic, Thermomagnetic Trip Type - CB TM1 10A SFB P - 2800843
Play it safe with this circuit breaker from Phoenix Contact. As a thermomagnetic device, it protects against short circuits and overload faults. The bimetal and solenoid functions work independently, so the breaker jumps swiftly into action when a short circuit is detected. Thanks to the unit's SFB trip characteristic, long stretches of cable are safeguarded against overcurrent. This makes it handy for networks where there's an extended distance between the power supply and equipment.
The breaker plugs into a base (768-1139) for quick-as-a-flash mounting on a DIN rail. It's suitable for remote signalling, so you can be sure you're kept in the loop. Use this nifty breaker to protect components including PLCs, valves and motors in industrial and communication systems.
• Compact dimensions of 45 (L) x 12.3 (W) x 52mm (D) save you space
• Wide operating temperature range between -30°C and +60°C to handle harsh conditions
• Resistant to shock and vibration, so it works dependably in demanding environments
• UL 94-V0 flammability rating means burning stops in 10 seconds, maximising fire safety
The Phoenix thermomagnetic device circuit breaker featured with modular expansion with help of uniform, plug-in housing concept. It has sophisticated remote signalling concept enables monitoring from any location.
Maximum overcurrent protection
Ambient temperature -30 °C to 60 °C
Degree of protection IP30
Degree of pollution 2
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 2-Pole 10A Current Rating 277V ac, 80 V dc
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 1-Pole 3A Current Rating 277V ac, 80 V dc
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 2-Pole 16A Current Rating 277V ac, 80 V dc
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 2-Pole 3A Current Rating 277V ac, 80 V dc
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 1-Pole 500mA Current Rating 277V ac, 50 V
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 1-Pole 3A Current Rating 277V ac, 50 V dc
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 1-Pole 1A Current Rating 277V ac, 50 V dc
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 1-Pole 8A Current Rating 277V ac, 50 V dc
