Phoenix Contact TCP 4A Thermal Circuit Breaker - 1-Pole, Base, 4A Current Rating, 250V ac, 65 V dc
- RS Stock No.:
- 170-3787
- Mfr. Part No.:
- 0712259
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 20 units)*
£297.76
(exc. VAT)
£357.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 60 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 80 | £14.888 | £297.76 |
| 100 - 480 | £12.595 | £251.90 |
| 500 + | £11.211 | £224.22 |
*price indicative
- RS Stock No.:
- 170-3787
- Mfr. Part No.:
- 0712259
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 4A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | TCP 4A | |
| Width | 8.2mm | |
| Mount Type | Base | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Push Button | |
| Tripping Characteristics | Type S | |
| Height | 24.4mm | |
| Depth | 44.5mm | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | RoHS, CE | |
| Break Time | Medium | |
| Rated DC Voltage | 65V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 4A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series TCP 4A | ||
Width 8.2mm | ||
Mount Type Base | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Push Button | ||
Tripping Characteristics Type S | ||
Height 24.4mm | ||
Depth 44.5mm | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals RoHS, CE | ||
Break Time Medium | ||
Rated DC Voltage 65V dc | ||
Phoenix Contact Thermal Circuit Breaker, 2.5kV Rated Surge Voltage, 500V DC Insulation Resistance - TCP 4A - 0712259
Safeguard your electrical equipment against the harmful effects of overcurrent with this thermal circuit breaker from Phoenix Contact. You'll find a unit like this used in industrial, commercial and residential distribution boards.
For safety, this device responds intuitively to overload conditions, so the higher the overcurrent is the faster it trips. This also helps to reduce the chance of nuisance tripping to keep your workflow running with minimal interruption. The breaker immediately reactivates itself after it trips, which means there's no need for manual intervention.
This circuit breaker is suitable to use with devices that have a high starting current, such as motors, heating elements and fans. Its slim-line design, with dimensions of 24.4 (H) x 8.2 (W) x 44.5mm (D), lets you achieve maximum packing efficiency on your distribution board.
Features & Benefits
• Meets EN 60934 safety standards for circuit breakers, so it's suitable to use in household applications
• Wide operating temperature range of -20°C to +60°C makes it compatible with demanding environments
• IP40-rated enclosure is protected against condensation and objects larger than 1mm
• Conforms to UL94 V0 flame-retardant requirements, so it won't catch alight if there's a fire
Related links
- Phoenix Contact Thermal Circuit Breaker - TCP 4A Single Pole 65 V dc 4A Current Rating
- Phoenix Contact Thermal Circuit Breaker - TMCP 1 M1 300 4A 2 Pole 65 V dc 4A Current Rating
- Phoenix Contact Thermal Circuit Breaker - TCP 0.25A Single Pole 65 V dc 250mA Current Rating
- Phoenix Contact Thermal Circuit Breaker - TCP 6A Single Pole 65 V dc 6A Current Rating
- Phoenix Contact Thermal Circuit Breaker - TCP 8A Single Pole 65 V dc 8A Current Rating
- Phoenix Contact Thermal Circuit Breaker - TCP 10A Single Pole 65 V dc 10A Current Rating
- Phoenix Contact Thermal Circuit Breaker - TCP 2A Single Pole 65 V dc 2A Current Rating
- Phoenix Contact Thermal Circuit Breaker - TCP 0.5A Single Pole 65 V dc 500mA Current Rating
