TE Connectivity TE Connectivity Potter & Brumfield W58 Thermal Circuit Breaker - 1-Pole, Bush, 30A Current Rating, 2000
- RS Stock No.:
- 508-441
- Mfr. Part No.:
- 1-1393249-6
- Brand:
- TE Connectivity
Subtotal (1 tray of 25 units)*
£166.45
(exc. VAT)
£199.74
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £166.45 | £6.658 |
*price indicative
- RS Stock No.:
- 508-441
- Mfr. Part No.:
- 1-1393249-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 30A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | Potter & Brumfield W58 | |
| Range | TE Connectivity | |
| Mount Type | Bush | |
| Terminal Type | Straight Quick Connect | |
| Mount Hole Size | 0.44 to 0.45 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Push to Reset | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Break Time | 6 to 30 ms | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 2000A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 30A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series Potter & Brumfield W58 | ||
Range TE Connectivity | ||
Mount Type Bush | ||
Terminal Type Straight Quick Connect | ||
Mount Hole Size 0.44 to 0.45 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Push to Reset | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Break Time 6 to 30 ms | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 2000A | ||
- COO (Country of Origin):
- CN
The TE Connectivity Thermal circuit breaker exemplifies reliability and efficiency, tailored for high-performance applications where safeguarding electrical systems is paramount. Designed with a series trip function, it ensures a rapid response to overcurrent situations, thus protecting sensitive components from damage. Boasting a contemporary white actuator, it seamlessly integrates into various environments and is suitable for installations needing a 250 VAC and 50 VDC operational voltage. With its adjustable trip time ranging from 6 to 30 seconds at 200%, users can optimise performance according to their specific requirements. Whether you are in engineering design or managing electrical installations, this circuit breaker stands out for its proactive approach to electrical safety, providing peace of mind without compromising on performance.
Enhances electrical system safety by preventing damage from overcurrent
Suitable for a range of applications from automotive to industrial
User friendly push to reset actuator simplifies operation
Compact design allows for easy installation in confined spaces
Configured with straight quick connect tabs for efficient wiring
Meets multiple regulatory compliance directives ensuring trustworthy usage
Features a knurled nut and hex nut mounting option for versatile installation
Related links
- TE Connectivity Thermal Magnetic Circuit Breakers - Potter & Brumfield W58 Single Pole 250V ac Voltage Rating Panel
- TE Connectivity 139 Thermal Circuit Breaker - Potter & Brumfield W58 Single Pole 250V ac Voltage Rating, 1A Current
- TE Connectivity TE Connectivity Thermal Circuit Breaker - Potter & Brumfield W58 Single Pole 50 V ac/dc, 250 V ac/dc
- TE Connectivity Thermal Magnetic Circuit Breakers - Potter & Brumfield W54 Single Pole 250V ac Voltage Rating Panel
- TE Connectivity 139 Thermal Circuit Breaker - Potter & Brumfield W28 Single Pole 250V ac Voltage Rating Panel Mount,
- TE Connectivity Thermal Magnetic Circuit Breakers - Potter & Brumfield W28 Single Pole 250V ac Voltage Rating Panel
- TE Connectivity TE Connectivity Thermal Circuit Breaker - Potter & Brumfield W28 Single Pole 50 V ac/dc, 250 V ac/dc
- TE Connectivity 139 Thermal Circuit Breaker - Potter & Brumfield W9 Single Pole 277V ac Voltage Rating, 7A Current
